-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP KIT #11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0462
|
Newark | Circular Connector Clamp, Straight, Cpc Series, 11, Thermoplastic, 8.36 Mm, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-206062-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12699 |
|
$5.7700 / $7.1800 | Buy Now |
DISTI #
87K2215
|
Newark | Circular Cable Clamp, Size 11, Plastic, Connector Shell Size:11, Cable Diameter Max:8.36Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Cpc Size 11 Circular Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-206062-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3598 |
|
$5.8900 / $7.3200 | Buy Now |
DISTI #
A32515-ND
|
DigiKey | CONN BACKSH W/CLMP SZ11 5/8-24 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
17757 In Stock |
|
$6.6841 / $9.9800 | Buy Now |
DISTI #
1-206062-4
|
Avnet Americas | Connector Accessories CPC Cable Clamp Thermoplastic Black Shell Size 11 Individual - Bulk (Alt: 1-206062-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1915 |
|
$3.5182 | Buy Now |
DISTI #
87K2215
|
Avnet Americas | Connector Accessories CPC Cable Clamp Thermoplastic Black Shell Size 11 Individual - Bulk (Alt: 87K2215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3602 Partner Stock |
|
$9.3700 / $11.6400 | Buy Now |
DISTI #
571-1-206062-4
|
Mouser Electronics | Standard Circular Connector STD CABLE CLAMP 11 screw lnth .500 RoHS: Compliant | 9765 |
|
$5.2700 / $7.5600 | Buy Now |
DISTI #
V36:1790_07459939
|
Arrow Electronics | Backshells, Cable Clamp Straight Thermoplastic Black Individual Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2203 | Americas - 3602 |
|
$4.3530 / $5.0680 | Buy Now |
DISTI #
V90:2381_07459939
|
Arrow Electronics | Backshells, Cable Clamp Straight Thermoplastic Black Individual Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2101 | Americas - 597 |
|
$4.3530 / $5.0680 | Buy Now |
DISTI #
70042997
|
RS | Clamp Cable, Shell Size 11, 0.329 in. (Max.), Black, 5/8-24, UNEF-2B, CPC Series | TE Connectivity 1-206062-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 7758 |
|
$4.9700 / $6.9000 | Buy Now |
|
Future Electronics | Standard Size 11 Cable Clamp Backshell for CPC Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 1202Kit |
|
$5.0900 / $5.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-206062-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-206062-4
TE Connectivity
CABLE CLAMP KIT #11
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CLAMP KIT | |
Cable Entry-Max | 0.329 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 1 | 5/8-24 UNEF-2B | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |