Part Details for 1-206062-1 by TE Connectivity
Overview of 1-206062-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-206062-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H7581
|
Newark | Circular Cable Clamp, Size 11, Plastic, Connector Shell Size:11, Cable Diameter Max:8.36Mm, Strain Relief Material:Plastic, Product Range:-, For Use With:Circular Plastic Connectors |Amp Te Connectivity 1-206062-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
39M5052
|
Newark | Cable Clamp Kit Sz 11 W/ .625 |Amp Te Connectivity 1-206062-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cable Clamps and Clips Clamp Screw Thermoplastic Individual RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
1-206062-1
|
Avnet Abacus | (Alt: 1-206062-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 1-206062-1
1-206062-1 CAD Models
1-206062-1 Part Data Attributes
|
1-206062-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-206062-1
TE Connectivity
CONNECTOR ACCESSORY, CLAMP KIT, THERMOPLASTIC, 0.329 in MAX CABLE DIA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | CLAMP KIT | |
Cable Entry-Max | 0.329 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Mounting Option 1 | #5-20 | |
Mounting Option 2 | SCREW |