Part Details for 1-2058943-8 by TE Connectivity
Overview of 1-2058943-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1-2058943-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2058943-8
|
Avnet Americas | Cable Assembly UL 1061 0.25m 24AWG 4POS Wire to Board SKT - Bulk (Alt: 1-2058943-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | SSL Cable Assembly Socket - 4 Position To Wire Leads - Cable On/Off - 9.874" (250.0mm) Length. RoHS: Compliant |
3907 Partner Stock |
|
$0.9070 / $1.0900 | Buy Now |
DISTI #
26895643
|
Verical | Cable Assembly, Mini CT, Straight, 0.25m Length RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 3907 |
|
$0.6600 / $0.7200 | Buy Now |
DISTI #
120589438-TEC
|
TME | 1-2058943-8 | 3907 |
|
Buy Now | |
DISTI #
000000000005638775
|
Sager | Lighting Cables LUMAWISE DRIVE Z50 Cable On/Off | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 5079 |
|
RFQ | |
|
Master Electronics | SSL Cable Assembly Socket - 4 Position To Wire Leads - Cable On/Off - 9.874" (250.0mm) Length. RoHS: Compliant |
3907 Partner Stock |
|
$0.9070 / $1.0900 | Buy Now |
Part Details for 1-2058943-8
1-2058943-8 CAD Models
1-2058943-8 Part Data Attributes
|
1-2058943-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2058943-8
TE Connectivity
Headers and Edge Type Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR |