Part Details for 1-2058943-2 by TE Connectivity
Overview of 1-2058943-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1-2058943-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM0002
|
Newark | Lighting Cables |Amp Te Connectivity 1-2058943-2 RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.9460 / $1.2200 | Buy Now |
DISTI #
2266-1-2058943-2-ND
|
DigiKey | Board Connector, 1 Row(s), Femal Min Qty: 85 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.7600 / $0.8300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Mini CT, 80.0MM Length RoHS: Compliant |
2000 Partner Stock |
|
$0.6730 / $1.1350 | Buy Now |
DISTI #
65703654
|
Verical | CABLE ASSEMBLY MINI-CT RoHS: Compliant Min Qty: 81 Package Multiple: 1 | Americas - 2000 |
|
$0.7200 / $0.7800 | Buy Now |
DISTI #
120589432-TEC
|
TME | 1-2058943-2 | 2000 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |
|
Master Electronics | Cable Assembly Mini CT, 80.0MM Length RoHS: Compliant |
2000 Partner Stock |
|
$0.6730 / $1.1350 | Buy Now |
|
Ozdisan Elektronik | CABLE CONNECTOR 8CM 1.50MM 2P FEMALE | 0 |
|
$1.2870 / $1.4157 | RFQ |
Part Details for 1-2058943-2
1-2058943-2 CAD Models
1-2058943-2 Part Data Attributes
|
1-2058943-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2058943-2
TE Connectivity
Cable Assembly Mini CT, 80.0MM Length
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 70 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG |