-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 4 Contact(s), Hermaphroditic, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM0001
|
Newark | Rectangular Connector, 4 Contact(S), Hermaphroditic |Amp Te Connectivity 1-2058703-2 RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$1.0300 / $1.0900 | Buy Now |
DISTI #
96X8530
|
Newark | Wire-To-Board Connector, Surface Mount, Receptacle, 4, 4 Mm, Tin Plated Contacts Rohs Compliant: Yes |Te Connectivity 1-2058703-2 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9950 | Buy Now |
DISTI #
A99885CT-ND
|
DigiKey | CONN SSL RCPT & BLADE 4POS 4MM Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54014 In Stock |
|
$0.9494 / $1.9600 | Buy Now |
DISTI #
1-2058703-2
|
Avnet Americas | Conn Board to Board M 4 POS 4mm Solder RA SMD T/R - Tape and Reel (Alt: 1-2058703-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 39 Weeks, 3 Days Container: Reel | 0 |
|
$0.7146 / $0.9036 | Buy Now |
DISTI #
571-1-2058703-2
|
Mouser Electronics | Lighting Connectors BLADE AND RCPT 4 POS SMT BLK RoHS: Compliant | 7961 |
|
$0.9490 / $1.2000 | Buy Now |
DISTI #
70287197
|
RS | Hermaphroditic Series,4mm Pitch 4Way 1 Row Right Angle PCB Header, Solder Term,6A | TE Connectivity 1-2058703-2 RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 39 Weeks Container: Box | 0Box |
|
$0.8940 | Buy Now |
DISTI #
AMP1-2058703-2
|
Heilind Electronics | Herm Blade Recp Assy 4 PosLatch | Americas - 0 in Stock |
|
$1.1169 | Buy Now |
|
Onlinecomponents.com | Herm Blade& Recp Assy, 4 Pos,Latch RoHS: Compliant |
2448 In Stock |
|
$0.8850 / $1.0660 | Buy Now |
DISTI #
65680763
|
Verical | Conn Board to Board RCP 4 POS 4mm Solder RA SMD T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 2000 |
|
$1.0200 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2058703-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2058703-2
TE Connectivity
Rectangular Connector, 4 Contact(s), Hermaphroditic, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.154 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |