-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 199 Contact(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8521
|
Newark | Strada Mesa, hd, st,032,084,06,pb, y,11 |Te Connectivity 1-2057470-1 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5800 | Buy Now |
DISTI #
1-2057470-1
|
Avnet Americas | SM,HD,ST,032,084,06,PB,Y,11 - Bulk (Alt: 1-2057470-1) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 240 Lead time: 29 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-2057470-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors SMHDST03208406PBY11 RoHS: Not Compliant | 0 |
|
$60.9000 | Order Now |
|
Onlinecomponents.com | HEADER ASSEMBLY 32/84/6P STRADA MESA MEZZANINE CONNECTOR |
180 Partner Stock |
|
$57.6300 / $97.0300 | Buy Now |
DISTI #
60193240
|
Verical | Conn Backplane HDR 6Power/193Signal POS Press Fit ST Thru-Hole Package RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 180 |
|
$57.6100 / $61.0000 | Buy Now |
|
Master Electronics | HEADER ASSEMBLY 32/84/6P STRADA MESA MEZZANINE CONNECTOR |
180 Partner Stock |
|
$57.6300 / $97.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2057470-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2057470-1
TE Connectivity
Board Stacking Connector, 199 Contact(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.424 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S193P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 6 V | |
Reference Standard | UL | |
Terminal Length | 0.057 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 199 | |
UL Flammability Code | 94V-0 |