Part Details for 1-2041051-2 by TE Connectivity
Overview of 1-2041051-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2041051-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2041051-2-ND
|
DigiKey | CONN HEADER VERT 10POS 2MM Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-2041051-2
|
Avnet Americas | AMPMODU 2.0MM PITCH, POST HDR - Tape and Reel (Alt: 1-2041051-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1-2041051-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors AMPMODU 2.0mm PITCH POST HDR RoHS: Compliant | 0 |
|
$0.9350 / $0.9850 | Order Now |
|
Onlinecomponents.com | AMPMODU 2.0mm PITCH, POST HDR RoHS: Compliant | 0 |
|
$0.5400 / $1.0000 | Buy Now |
|
Master Electronics | AMPMODU 2.0mm PITCH, POST HDR RoHS: Compliant | 0 |
|
$0.5400 / $1.0000 | Buy Now |
Part Details for 1-2041051-2
1-2041051-2 CAD Models
1-2041051-2 Part Data Attributes
|
1-2041051-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2041051-2
TE Connectivity
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-2041051-2
This table gives cross-reference parts and alternative options found for 1-2041051-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2041051-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104317-2 | 10 MODII HDR DRST SHRD .100CL | TE Connectivity | 1-2041051-2 vs 5-104317-2 |
1-1734508-1 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-2041051-2 vs 1-1734508-1 |
1-2041051-3 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-2041051-2 vs 1-2041051-3 |