Part Details for 1-2035366-0 by TE Connectivity
Overview of 1-2035366-0 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 1-2035366-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7011
|
Newark | Automotive Conn Backshell As16 6P 90Deg Nc12 Lp |Amp Te Connectivity 1-2035366-0 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$8.4600 | Buy Now |
DISTI #
65R0974
|
Newark | Backshell, as16,6P,90Deg, nc12,lp, plug |Amp Te Connectivity 1-2035366-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 / $7.9000 | Buy Now |
DISTI #
2266-1-2035366-0-ND
|
DigiKey | CONN BACKSHELL 6POS PLASTIC Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$8.6300 | Buy Now |
DISTI #
A104132-ND
|
DigiKey | CONN BACKSHELL 6POS PLASTIC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3479 / $10.9700 | Buy Now |
DISTI #
1-2035366-0
|
Avnet Americas | Connector Accessories Backshell and Cable Clamp 6POS Polyamide Black - Bulk (Alt: 1-2035366-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$6.1319 / $7.3790 | Buy Now |
DISTI #
571-1-2035366-0
|
Mouser Electronics | Automotive Connectors Backshell AS16 6P 90Deg NC12 LP Plug RoHS: Compliant | 255 |
|
$7.2000 / $10.9600 | Buy Now |
DISTI #
71344214
|
RS | Backshell, AS16,6P,90Deg, NC12,LP, Plug | TE Connectivity 1-2035366-0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0600 / $7.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$6.5000 | Buy Now |
DISTI #
AMP1-2035366-0
|
Heilind Electronics | BACKSHELL,AS16,6P,90DEG,NC12,L | Americas - 0 in Stock |
|
$7.6419 / $7.7560 | Buy Now |
|
Onlinecomponents.com | Backshell,AS16,6P,90Deg,NC12,LP,Plug RoHS: Compliant |
72 In Stock |
|
$7.5800 / $15.4400 | Buy Now |
Part Details for 1-2035366-0
1-2035366-0 CAD Models
1-2035366-0 Part Data Attributes:
|
1-2035366-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2035366-0
TE Connectivity
Connector Accessory, Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Wire Size-Max |