-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2032757-0) C/A, ACTIVE SFP+ TO SFP+, TI 9M 28AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1-2032757-0
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP+ TO SFP+ 30AWG 9M RoHS: Compliant | 0 |
|
$104.4600 / $112.3900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2032757-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2032757-0
TE Connectivity
(1-2032757-0) C/A, ACTIVE SFP+ TO SFP+, TI 9M 28AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | SFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 9 mm | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |