Part Details for 1-2029142-0 by TE Connectivity
Overview of 1-2029142-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2029142-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2029142-0-ND
|
DigiKey | CONN HEADER VERT 10POS 4.2MM Min Qty: 2100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6748 | Buy Now |
DISTI #
1-2029142-0
|
Avnet Americas | 10P VERT HDR VAL-U-LOK V0 BLU - Bulk (Alt: 1-2029142-0) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4703 / $0.9163 | Buy Now |
DISTI #
571-1-2029142-0
|
Mouser Electronics | Headers & Wire Housings 10P VERT HDR W/ PEG UL-94-V0 BLUE RoHS: Compliant | 0 |
|
$0.6470 / $1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$0.5500 | Buy Now |
DISTI #
AMP1-2029142-0
|
Heilind Electronics | 10P VERT HDR VAL-U-LOK V0 BLU | Americas - 0 in Stock |
|
$0.6104 / $0.7082 | Buy Now |
DISTI #
AMP1-2029142-0
|
Interstate Connecting Components | 10P VERT HDR VAL-U-LOK V0 BLU | 0 |
|
$0.6104 / $0.7082 | Buy Now |
DISTI #
000000000002785810
|
Sager | Headers & Wire Housings 10P VERT HDR W/ PEG UL-94-V0 BLUE Min Qty: 2100 | 0 |
|
$0.6492 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6410 / $0.9350 | Buy Now |