-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8501
|
Newark | 10P Plug Val-U-Lok Pm V0 Blk |Te Connectivity 1-2029035-0 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 / $0.2260 | Buy Now |
DISTI #
1-2029035-0
|
Avnet Americas | 10P PLUG VAL-U-LOK PM V0 BLK - Bulk (Alt: 1-2029035-0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 10P PLUG VAL-U-LOK PM V0 BLK RoHS: Compliant | 0 |
|
$0.1973 / $0.2876 | Buy Now |
|
Master Electronics | 10P PLUG VAL-U-LOK PM V0 BLK RoHS: Compliant | 0 |
|
$0.1973 / $0.2876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2029035-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2029035-0
TE Connectivity
Board Connector, 10 Contact(s), 2 Row(s), Male, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.94 inch | |
Body Depth | 0.378 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |