-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOX RECP 80 POS STAG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H7169
|
Newark | Box Recp 80 Pos Stag |Amp Te Connectivity 1-202844-0 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.3900 | Buy Now |
DISTI #
1-202844-0-ND
|
DigiKey | CONN RCPT 80POS 0.075 GOLD PCB Min Qty: 120 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$178.6337 | Buy Now |
DISTI #
1-202844-0
|
Avnet Americas | Conn Wire to Board RCP 80 POS 1.91mm Solder ST Thru-Hole - Bulk (Alt: 1-202844-0) RoHS: Not Compliant Min Qty: 120 Package Multiple: 4 Lead time: 75 Weeks, 3 Days Container: Bulk | 4 Factory Stock |
|
$160.5390 / $193.1910 | Buy Now |
DISTI #
571-1-202844-0
|
Mouser Electronics | Headers & Wire Housings BOX RECP 80 POS STAG RoHS: Not Compliant | 0 |
|
$178.6100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 120 Package Multiple: 4 Container: Box | 0Box |
|
$174.4300 | Buy Now |
DISTI #
AMP1-202844-0
|
Heilind Electronics | BOX RECP 80 POS STAG | Americas - 0 in Stock |
|
$165.2795 | Buy Now |
|
Onlinecomponents.com | BOX RECP 80 POS STAG | 0 |
|
$172.4400 / $506.1100 | Buy Now |
DISTI #
1-202844-0
|
TTI | Headers & Wire Housings BOX RECP 80 POS STAG Min Qty: 120 Package Multiple: 120 Container: Each | Americas - 0 |
|
$164.9100 / $176.8200 | Buy Now |
DISTI #
1-202844-0
|
Avnet Americas | Conn Wire to Board RCP 80 POS 1.91mm Solder ST Thru-Hole - Bulk (Alt: 1-202844-0) RoHS: Not Compliant Min Qty: 120 Package Multiple: 4 Lead time: 75 Weeks, 3 Days Container: Bulk | 4 Factory Stock |
|
$160.5390 / $193.1910 | Buy Now |
DISTI #
AMP1-202844-0
|
Interstate Connecting Components | BOX RECP 80 POS STAG | 0 |
|
$165.2795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-202844-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-202844-0
TE Connectivity
BOX RECP 80 POS STAG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 75 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 202946-1 | |
Body Depth | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |