Part Details for 1-2013519-0 by TE Connectivity
Overview of 1-2013519-0 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2013519-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7005
|
Newark | Dynamic D3900 H-Hdr Assy 10P X Type-A |Amp Te Connectivity 1-2013519-0 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$6.4100 / $9.2400 | Buy Now |
DISTI #
A118575-ND
|
DigiKey | CONN HEADER R/A 10POS 7.5MM Min Qty: 1 Lead time: 17 Weeks Container: Tube |
209 In Stock |
|
$4.8617 / $8.5400 | Buy Now |
DISTI #
1-2013519-0
|
Avnet Americas | Conn Wire to Board HDR 10 POS 7.5mm Solder RA Thru-Hole - Bulk (Alt: 1-2013519-0) RoHS: Compliant Min Qty: 210 Package Multiple: 6 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$3.3600 / $5.1156 | Buy Now |
DISTI #
571-1-2013519-0
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D3900 H-HDR ASY 10P X TYP A RoHS: Compliant | 179 |
|
$4.7800 / $7.9500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 210 Package Multiple: 6 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$4.4600 | Buy Now |
DISTI #
AMP1-2013519-0
|
Heilind Electronics | DYNAMIC D3900 H-HDR ASSY 10P X TYPE-A | Americas - 0 in Stock |
|
$3.3909 / $5.7372 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 7.5mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant |
270 Partner Stock |
|
$5.2500 / $8.6500 | Buy Now |
DISTI #
20195044
|
Verical | Conn Shrouded Header Tab 10 POS 7.5mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 12 Package Multiple: 6 | Americas - 162 |
|
$5.0200 / $5.4200 | Buy Now |
DISTI #
65670689
|
Verical | Conn Shrouded Header Tab 10 POS 7.5mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 12 Package Multiple: 6 | Americas - 108 |
|
$5.0200 / $5.4200 | Buy Now |
|
Quest Components | 46 |
|
$2.4040 / $3.6060 | Buy Now |
Part Details for 1-2013519-0
1-2013519-0 CAD Models
1-2013519-0 Part Data Attributes
|
1-2013519-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2013519-0
TE Connectivity
(1-2013519-0) DYNAMIC D3900 H-HDR ASSY 10P X TYPE-A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 14.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 14.5 A | |
Terminal Pitch | 7.5 mm | |
Termination Type | SOLDER | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |