1-2013496-1
TE Connectivity
Description: (1-2013496-1) EMBOSS TAPING 0.3FPC NARROW BF

Overview of 1-2013496-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-2013496-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AJ0156
Newark Emboss Taping 0.3Fpc Narrow Bf |Amp Te Connectivity 1-2013496-1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.5600
$0.5600 Buy Now
Onlinecomponents.com EMBOSS TAPING 0.3FPC NARROW BF RoHS: Compliant 42871 Partner Stock
  • 1,000 $0.5600
  • 2,000 $0.5520
  • 3,000 $0.5440
  • 4,000 $0.5360
  • 8,000 $0.5270
  • 12,000 $0.5190
$0.5190 / $0.5600 Buy Now
DISTI # 33654748
Verical Conn FPC Connector SKT 31 POS 0.3mm Solder RA SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Americas - 40000
  • 4,000 $0.5300
  • 24,000 $0.5200
  • 28,000 $0.4500
$0.4500 / $0.5300 Buy Now
DISTI # 120134961-TEC
TME 1-2013496-1 Min Qty: 4000 42871
  • 4,000 $0.5579
  • 24,000 $0.5423
  • 28,000 $0.4667
$0.4667 / $0.5579 Buy Now
Chip 1 Exchange INSTOCK 55732
RFQ
DISTI # 1-2013496-1
Avnet Abacus Conn FPC Connector SKT 31 POS 0.3mm Solder RA SMD T/R - Tape and Reel (Alt: 1-2013496-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Reel Abacus - 0
Buy Now
DISTI # C1S757105915121
Chip1Stop Conn FPC Connector SKT 31 POS 0.3mm Solder RA SMD T/R RoHS: Compliant 42871
  • 4,000 $0.5580
  • 24,000 $0.4580
  • 28,000 $0.4490
$0.4490 / $0.5580 Buy Now
Master Electronics EMBOSS TAPING 0.3FPC NARROW BF RoHS: Compliant 42871 Partner Stock
  • 1,000 $0.5600
  • 2,000 $0.5520
  • 3,000 $0.5440
  • 4,000 $0.5360
  • 8,000 $0.5270
  • 12,000 $0.5190
$0.5190 / $0.5600 Buy Now

CAD Models for 1-2013496-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-2013496-1 by TE Connectivity

1-2013496-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Additional Feature
ROHS COMPLIANT
Body Breadth
0.047 inch
Body Depth
0.114 inch
Body Length
0.437 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
50 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
200VAC V
Durability
30 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
ZIF N
Insulation Resistance
50000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Contact Pitch
0.012 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.4892 mm
Plating Thickness
4u inch
Rated Current (Signal)
0.2 A
Reference Standard
UL, CSA
Terminal Pitch
0.6096 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
31
Withdrawl Force-Min
ZIF N
Want to compare parts?
  1. 1-2013496-1
    TE Connectivity
    (1-2013496-1) EMBOSS TAPING 0.3FPC NARROW BF
    VS

Alternate Parts for 1-2013496-1

This table gives cross-reference parts and alternative options found for 1-2013496-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2013496-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50760-D038GLF Board Connector, 152 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Amphenol Communications Solutions 1-2013496-1 vs 50760-D038GLF

Related Parts for 1-2013496-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-2013496-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-2013496-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-2013496-1 would you like to use for your alert(s)?
  • Please alert me when 1-2013496-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-2013496-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-2013496-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-2013496-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-2013496-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-2013496-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: