-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIES"M" GUIDE PIN ST. STL.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3342
|
Newark | 1-200833-1 Rohs Compliant: Yes |Amp Te Connectivity 1-200833-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$6.3800 / $8.1300 | Buy Now |
DISTI #
87K2212
|
Newark | Guide Pin, #4-40 Unc, 21.08Mm, Accessory Type:Guide Pin Kit, For Use With:34 And 50 Position M Series Pin Connectors, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc-2B, Screw Head Height:11.18Mm, Screw Length:21.08Mm Rohs Compliant: Yes |Amp Te Connectivity 1-200833-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$6.3800 / $7.9700 | Buy Now |
DISTI #
39Y8003
|
Newark | Guide Pin Kit, 4-40 Unc-2B, 21.08Mm, Accessory Type:Guide Pin Kit, For Use With:Amp M Series Pin Connectors, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc-2B, Screw Head Height:11.18Mm, Screw Length:21.08Mm, Product Range:Mrohs Compliant: Yes |Amp Te Connectivity 1-200833-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5700 / $8.2600 | Buy Now |
DISTI #
A33447-ND
|
DigiKey | CONN GUIDE PIN CORNER 34/50POS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1954 In Stock |
|
$5.5901 / $8.6400 | Buy Now |
DISTI #
1-200833-1
|
Avnet Americas | Connector Accessories Hardware Guide Pin Corner Stainless Steel Loose Piece - Bulk (Alt: 1-200833-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 57 |
|
$2.3110 | Buy Now |
DISTI #
87K2212
|
Avnet Americas | Connector Accessories Hardware Guide Pin Corner Stainless Steel Loose Piece - Bulk (Alt: 87K2212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 70 Partner Stock |
|
$6.4100 / $7.3200 | Buy Now |
DISTI #
571-1-200833-1
|
Mouser Electronics | Rack & Panel Connectors GUIDE PIN RoHS: Compliant | 2724 |
|
$5.4300 / $9.1100 | Buy Now |
DISTI #
V99:2348_11736685
|
Arrow Electronics | Connector Accessories Guide Pin Straight Stainless Steel Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2122 | Americas - 2914 |
|
$5.1470 | Buy Now |
DISTI #
V36:1790_11736685
|
Arrow Electronics | Connector Accessories Guide Pin Straight Stainless Steel Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2122 | Americas - 1231 |
|
$2.1540 / $2.9480 | Buy Now |
DISTI #
70043024
|
RS | Rectangular Connector Accessories Guide Pin Kit Corner Pin | TE Connectivity 1-200833-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2745 |
|
$2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-200833-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-200833-1
TE Connectivity
SERIES"M" GUIDE PIN ST. STL.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | STAINLESS STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Used With | 20 POSITION HIGH VOLTAGE CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |