-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PROTECTIVE COVER. IPT 16-50mm sq.CABLE D
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1991225-2-ND
|
DigiKey | PROTECTIVE COVER. IPT 16-50MM SQ Min Qty: 4000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5257 | Buy Now |
DISTI #
1-1991225-2
|
Avnet Americas | Cable Exit Cover for 1 Position Automotive Connectors Polyamide Orange - Bulk (Alt: 1-1991225-2) Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4781 / $0.5398 | Buy Now |
DISTI #
AMP1-1991225-2
|
Heilind Electronics | PROTECTIVE COVER. IPT 16-50MM | Americas - 0 in Stock |
|
$0.5670 / $0.5755 | Buy Now |
|
Onlinecomponents.com | PROTECTIVE COVER. IPT 16-50mm sq.CABLE D RoHS: Compliant | 0 |
|
$0.4786 / $1.0025 | Buy Now |
DISTI #
AMP1-1991225-2
|
Interstate Connecting Components | PROTECTIVE COVER. IPT 16-50MM | 0 |
|
$0.5670 / $0.5755 | Buy Now |
|
Master Electronics | PROTECTIVE COVER. IPT 16-50mm sq.CABLE D RoHS: Compliant | 0 |
|
$0.4786 / $1.0025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1991225-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1991225-2
TE Connectivity
PROTECTIVE COVER. IPT 16-50mm sq.CABLE D
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |