Part Details for 1-1986724-8 by TE Connectivity
Overview of 1-1986724-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-1986724-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0123
|
Newark | Str Plug Spring Type Rh. Fl 18P 3.81 |Amp Te Connectivity 1-1986724-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.3600 / $91.0500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 18 POS 3.81mm ST Cable Mount 11A/Contact Box RoHS: Compliant |
42 Partner Stock |
|
$19.2500 / $23.4600 | Buy Now |
DISTI #
19702123
|
Verical | Conn Terminal Block F 18 POS 3.81mm Push-In Spring ST Cable Mount 11A/Contact Box RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 42 |
|
$18.7000 / $19.4100 | Buy Now |
DISTI #
119867248-TEC
|
TME | 1-1986724-8 Min Qty: 2 | 42 |
|
$19.7137 / $22.7407 | Buy Now |
DISTI #
1-1986724-8
|
Avnet Abacus | STR PLUG SPRING TYPE RH, FL 18P 3.81 (Alt: 1-1986724-8) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757106012449
|
Chip1Stop | Conn Terminal Block F 18 POS 3.81mm ST Cable Mount 11A/Contact Box RoHS: Compliant | 42 |
|
$20.0000 / $22.1000 | Buy Now |
|
Master Electronics | Conn Terminal Block F 18 POS 3.81mm ST Cable Mount 11A/Contact Box RoHS: Compliant |
42 Partner Stock |
|
$19.2500 / $23.4600 | Buy Now |