-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1986722-7) STR PLUG SPRING TYPE LH 17P, 3.81mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0107
|
Newark | Str Plug Spring Type Lh 17P, 3.81Mm |Amp Te Connectivity 1-1986722-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6100 / $30.1500 | Buy Now |
DISTI #
83T4083
|
Newark | Terminal Block, Plug, 17Pos, 30-14Awg, Product Range:-, No. Of Contacts:17Contacts, Pitch Spacing:3.81Mm, Connector Type:Terminal Block, Pluggable, Connector Mounting:Cable Mount, Wire Size Awg Max:14Awg, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Te Connectivity 1-1986722-7 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6600 / $20.5600 | Buy Now |
DISTI #
A104457-ND
|
DigiKey | TERM BLOCK PLUG 17POS STR 3.81MM Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3069 | Buy Now |
DISTI #
1-1986722-7
|
Avnet Americas | STR PLUG SPRING TYPE LH 17P, 3.81MM - Bulk (Alt: 1-1986722-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$18.8277 | Buy Now |
DISTI #
571-1-1986722-7
|
Mouser Electronics | Pluggable Terminal Blocks 3.81MM L/HAND 17 POS STR SPRING PLG RoHS: Compliant | 0 |
|
$19.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks Container: Box | 0Box |
|
$17.6600 | Buy Now |
DISTI #
AMP1-1986722-7
|
Heilind Electronics | STR PLUG SPRING TYPE LH 17P, 3 | Americas - 0 in Stock |
|
$22.0652 / $22.3945 | Buy Now |
|
Onlinecomponents.com | STR PLUG SPRING TYPE LH 17P, 3.81mm RoHS: Compliant | 0 |
|
$18.6300 / $51.0100 | Buy Now |
DISTI #
AMP1-1986722-7
|
Interstate Connecting Components | STR PLUG SPRING TYPE LH 17P, 3 | 0 |
|
$22.0652 / $22.3945 | Buy Now |
DISTI #
1-1986722-7
|
Avnet Abacus | (Alt: 1-1986722-7) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1986722-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1986722-7
TE Connectivity
(1-1986722-7) STR PLUG SPRING TYPE LH 17P, 3.81mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 17 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |