-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 130A, 41mm2, 2 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1986713-0 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2968070
|
Farnell | PWR TB DBL PIN 10P, 15.00 PCB RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 32 |
|
$127.7462 / $145.9994 | Buy Now |
DISTI #
2266-1-1986713-0-ND
|
DigiKey | TERM BLK 10POS SIDE ENT 15MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
40 In Stock |
|
$147.2500 / $155.2700 | Buy Now |
DISTI #
A105405-ND
|
DigiKey | TERM BLK 10POS SIDE ENT 15MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.4161 | Buy Now |
DISTI #
1-1986713-0
|
Avnet Americas | PWR TB DBL PIN 10P, 15.00 PCB - Bulk (Alt: 1-1986713-0) RoHS: Compliant Min Qty: 80 Package Multiple: 5 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$108.5472 / $116.0478 | Buy Now |
DISTI #
571-1-1986713-0
|
Mouser Electronics | Fixed Terminal Blocks 15MM PWR TRM BLK 10P RoHS: Compliant | 0 |
|
$118.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 5 Lead time: 9 Weeks Container: Box |
0 Box |
|
$111.4600 | Buy Now |
DISTI #
AMP1-1986713-0
|
Heilind Electronics | PWR TB DBL PIN 10P, 15.00 PCB | Americas - 0 in Stock |
|
$139.3132 | Buy Now |
|
Onlinecomponents.com | PWR TB DBL PIN 10P, 15.00 PCB RoHS: Compliant |
40 Partner Stock |
|
$123.7400 / $364.0000 | Buy Now |
DISTI #
AMP1-1986713-0
|
Interstate Connecting Components | PWR TB DBL PIN 10P, 15.00 PCB | 0 |
|
$139.3132 | Buy Now |
DISTI #
000000000003838525
|
Sager | Fixed Terminal Blocks 15MM PWR TRM BLK 10P Min Qty: 5 | 0 |
|
$157.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1986713-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1986713-0
TE Connectivity
Barrier Strip Terminal Block, 130A, 41mm2, 2 Row(s)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 130 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 41 mm2 | |
Wire Gauge | 1 AWG |
This table gives cross-reference parts and alternative options found for 1-1986713-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1986713-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1986715-0 | TE Connectivity | $130.6838 | Barrier Strip Terminal Block, 130A, 41mm2, 2 Row(s) | 1-1986713-0 vs 1-1986715-0 |