-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCREWLESS, SW,17P,5.0 PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8460
|
Newark | Screwless, Sw,17P,5.0 Pcb |Te Connectivity 1-1986711-7 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6100 / $19.5400 | Buy Now |
DISTI #
A104569-ND
|
DigiKey | TERM BLK 17P SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
130 In Stock |
|
$15.2626 / $17.8700 | Buy Now |
DISTI #
1-1986711-7
|
Avnet Americas | SCREWLESS, SW,17P,5.0 PCB - Bulk (Alt: 1-1986711-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$14.2176 / $14.5138 | Buy Now |
DISTI #
571-1-1986711-7
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM S/E SPRING 17P SCREWLESS TERM BLOCK RoHS: Compliant | 90 |
|
$14.8100 / $15.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks Container: Box | 0Box |
|
$14.3700 | Buy Now |
DISTI #
AMP1-1986711-7
|
Heilind Electronics | SCREWLESS, SW,17P,5.0 PCB | Americas - 0 in Stock |
|
$17.9559 / $18.2239 | Buy Now |
|
Onlinecomponents.com | SCREWLESS, SW,17P,5.0 PCB RoHS: Compliant | 0 |
|
$15.1600 / $31.7500 | Buy Now |
DISTI #
AMP1-1986711-7
|
Interstate Connecting Components | SCREWLESS, SW,17P,5.0 PCB | 0 |
|
$17.9559 / $18.2239 | Buy Now |
DISTI #
000000000003838514
|
Sager | Fixed Terminal Blocks 5.0MM S/E SPRING 17P SCREWLESS TERM BLOCK Min Qty: 50 | 0 |
|
$20.3500 | Buy Now |
DISTI #
1-1986711-7
|
Avnet Abacus | (Alt: 1-1986711-7) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1986711-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1986711-7
TE Connectivity
SCREWLESS, SW,17P,5.0 PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 2 | |
Number of Ways | 17 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |