-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1986692-8) STR PLUG SPRING TYPE RH 18P, 3.50mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0081
|
Newark | Str Plug Spring Type Rh 18P, 3.50Mm |Amp Te Connectivity 1-1986692-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5300 / $28.7100 | Buy Now |
DISTI #
83T4054
|
Newark | Terminal Block, Plug, 18 Position, 30-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:18Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Wire Connection Method:Push In, Rated Current:11A Rohs Compliant: Yes |Te Connectivity 1-1986692-8 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0800 / $19.9500 | Buy Now |
DISTI #
A104386-ND
|
DigiKey | TERM BLOCK PLUG 18POS STR 3.5MM Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7073 | Buy Now |
DISTI #
2266-1-1986692-8-ND
|
DigiKey | TERM BLOCK PLUG 18POS STR 3.5MM Min Qty: 200 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1986692-8
|
Avnet Americas | STR PLUG SPRING TYPE RH 18P, 3.50MM - Bulk (Alt: 1-1986692-8) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$18.6919 | Buy Now |
DISTI #
571-1-1986692-8
|
Mouser Electronics | Pluggable Terminal Blocks 3.5MM R/HAND 18 POS STR SPRING PLG RoHS: Compliant | 0 |
|
$19.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks Container: Box | 0Box |
|
$17.1400 | Buy Now |
DISTI #
AMP1-1986692-8
|
Heilind Electronics | STR PLUG SPRING TYPE RH 18P, 3 | Americas - 0 in Stock |
|
$21.4137 / $21.7333 | Buy Now |
|
Onlinecomponents.com | STR PLUG SPRING TYPE RH 18P, 3.50mm RoHS: Compliant | 0 |
|
$18.0800 / $49.5100 | Buy Now |
DISTI #
AMP1-1986692-8
|
Interstate Connecting Components | STR PLUG SPRING TYPE RH 18P, 3 | 0 |
|
$21.4137 / $21.7333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1986692-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1986692-8
TE Connectivity
(1-1986692-8) STR PLUG SPRING TYPE RH 18P, 3.50mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |