Part Details for 1-1971774-3 by TE Connectivity
Overview of 1-1971774-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for 1-1971774-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0036
|
Newark | Ptl 2X3 Cap Free Hang Std Temp Key A Nat |Amp Te Connectivity 1-1971774-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23865 |
|
$0.3810 / $0.6100 | Buy Now |
DISTI #
2266-1-1971774-3-ND
|
DigiKey | CONN RCPT HSG 6POS 6.00MM Min Qty: 300 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
23865 In Stock |
|
$0.2420 / $0.2610 | Buy Now |
DISTI #
A115791-ND
|
DigiKey | CONN RCPT HSG 6POS 6.00MM Min Qty: 300 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70281976
|
RS | Conn, Rect, Recept, 6 Pos, 2 Row, Power Triple Lock, W-to-W, 2X3, PBT, Key A | TE Connectivity 1-1971774-3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2370 / $0.2960 | RFQ |
|
Onlinecomponents.com | PTL 2X3 CAP FREE HANG STD TEMP KEY A NAT RoHS: Compliant |
23903 In Stock |
|
$0.2459 / $0.3769 | Buy Now |
DISTI #
18927237
|
Verical | Conn Housing RCP 6 POS 6mm Crimp ST Cable Mount Natural RoHS: Compliant Min Qty: 256 Package Multiple: 1 | Americas - 23865 |
|
$0.2270 / $0.2450 | Buy Now |
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Quest Components | 1040 |
|
$0.3872 / $0.9680 | Buy Now | |
DISTI #
TE Connectivity 1-1971774-3
|
PEI Genesis | Combination Line Connector | 23865 |
|
Buy Now | |
DISTI #
1-1971774-3
|
Avnet Abacus | Conn Housing RCP 6 POS 6mm ST Cable Mount (Alt: 1-1971774-3) RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1971774-3
1-1971774-3 CAD Models
1-1971774-3 Part Data Attributes
|
1-1971774-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1971774-3
TE Connectivity
(1-1971774-3) PTL 2X3 CAP FREE HANG STD TEMP KEY A NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 1-1971774-3
This table gives cross-reference parts and alternative options found for 1-1971774-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1971774-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1971775-3 | Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 1-1971774-3 vs 6-1971775-3 |
4-1971775-3 | Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 1-1971774-3 vs 4-1971775-3 |
3-1971775-3 | Combination Line Connector, 6 Contact(s), Male, Crimp Terminal | TE Connectivity | 1-1971774-3 vs 3-1971775-3 |