-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1971773-2) PTL 1X2 PLUG HSG STD TEMP KEY A NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0032
|
Newark | Power To The Board 1 X 2 Pbt-A Plug Hsg |Amp Te Connectivity 1-1971773-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67748 |
|
$0.3410 / $0.6550 | Buy Now |
DISTI #
90W0238
|
Newark | Connector, Housing, Plug, 2 Position, 1Row, 6Mm, Product Range:Power Triple Lock Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:6Mm Rohs Compliant: Yes |Amp Te Connectivity 1-1971773-2 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 | Buy Now |
DISTI #
74AC2440
|
Newark | Connector, Housing, Plug, 2 Way, Pbt, Product Range:Power Triple Lock Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:6Mm, For Use With:1971237, 1971779, 1971781, 1971783, 1971785, 1971787 Receptacle Contacts, Svhc:No Svhcrohs Compliant: Yes |Amp Te Connectivity 1-1971773-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 / $0.4830 | Buy Now |
DISTI #
A115796-ND
|
DigiKey | CONN PLUG HSG 2POS 6.00MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
17164 In Stock |
|
$0.2926 / $0.5100 | Buy Now |
DISTI #
1-1971773-2
|
Avnet Americas | Conn Housing PL 2 POS 6mm ST Cable Mount - Bulk (Alt: 1-1971773-2) RoHS: Compliant Min Qty: 21000 Package Multiple: 3500 Lead time: 19 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2612 | Buy Now |
DISTI #
571-1-1971773-2
|
Mouser Electronics | Power to the Board 1 x 2 PBT-A Plug Hsg RoHS: Compliant | 13000 |
|
$0.2820 / $0.5100 | Buy Now |
DISTI #
V99:2348_11749108
|
Arrow Electronics | Conn Housing PL 2 POS 6mm Crimp ST Cable Mount Natural Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2152 | Americas - 1673 |
|
$0.2437 / $0.3478 | Buy Now |
|
Future Electronics | 2 Position (1 x 2) 6 mm Wire - Wire Power Triple Lock Connector Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Box | 0Box |
|
$0.2450 / $0.2950 | Buy Now |
|
Future Electronics | 2 Position (1 x 2) 6 mm Wire - Wire Power Triple Lock Connector Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Box | 0Box |
|
$0.2450 / $0.2950 | Buy Now |
DISTI #
AMP1-1971773-2
|
Heilind Electronics | 1x2 plug housing Key A nat | Americas - 764 in Stock10500 On Order |
|
$0.2942 / $0.3719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1971773-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1971773-2
TE Connectivity
(1-1971773-2) PTL 1X2 PLUG HSG STD TEMP KEY A NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |