Part Details for 1-1971030-7 by TE Connectivity
Overview of 1-1971030-7 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1-1971030-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1971030-7-ND
|
DigiKey | CONN PLUG HSG 7POS 2.00MM Min Qty: 600 Lead time: 7 Weeks Container: Tray MARKETPLACE PRODUCT |
4818 In Stock |
|
$0.1430 / $0.1880 | Buy Now |
DISTI #
A136981-ND
|
DigiKey | CONN PLUG HSG 7POS 2.00MM Min Qty: 600 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1398 | Buy Now |
DISTI #
1-1971030-7
|
Avnet Americas | - Bulk (Alt: 1-1971030-7) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Bulk | 0 |
|
$0.1122 / $0.1267 | Buy Now |
DISTI #
571-1-1971030-7
|
Mouser Electronics | Headers & Wire Housings 7POS Plug Housing GIC 2.0 EV Series RoHS: Compliant | 0 |
|
$0.1180 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 5 Weeks Container: Box | 0Box |
|
$0.1065 | Buy Now |
DISTI #
AMP1-1971030-7
|
Heilind Electronics | 7POS PLUG HOUSING FOR GIC 2.0 | Americas - 0 in Stock |
|
$0.1080 / $0.1392 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4818 Partner Stock |
|
$0.1247 / $0.2425 | Buy Now |
DISTI #
59477213
|
Verical | Rectangular Connector RoHS: Compliant Min Qty: 600 Package Multiple: 300 | Americas - 4800 |
|
$0.1340 / $0.1760 | Buy Now |
DISTI #
AMP1-1971030-7
|
Interstate Connecting Components | 7POS PLUG HOUSING FOR GIC 2.0 | 0 |
|
$0.1080 / $0.1392 | Buy Now |
DISTI #
1-1971030-7
|
Avnet Abacus | (Alt: 1-1971030-7) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1971030-7
1-1971030-7 CAD Models
1-1971030-7 Part Data Attributes
|
1-1971030-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1971030-7
TE Connectivity
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.266 inch | |
Body Depth | 0.311 inch | |
Body Length | 0.598 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 7 |