Part Details for 1-1971030-6 by TE Connectivity
Overview of 1-1971030-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1-1971030-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1971030-6-ND
|
DigiKey | CONN PLUG HSG 6POS 2.00MM Min Qty: 1 Lead time: 14 Weeks Container: Box |
11327 In Stock |
|
$0.1155 / $0.2200 | Buy Now |
DISTI #
1-1971030-6
|
Avnet Americas | Connector Housing Wire to Board Plug 6-Position Straight Cable Mount - Bulk (Alt: 1-1971030-6) Min Qty: 14400 Package Multiple: 4800 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0767 | Buy Now |
DISTI #
571-1-1971030-6
|
Mouser Electronics | Headers & Wire Housings 6POS Plug Housing GIC 2.0 EV series RoHS: Compliant | 0 |
|
$0.0980 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 14400 Package Multiple: 4800 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.0812 | Buy Now |
DISTI #
AMP1-1971030-6
|
Heilind Electronics | 6POS PLUG HOUSING FOR GIC 2.0 | Americas - 0 in Stock |
|
$0.0940 / $0.1045 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0947 / $0.1380 | Buy Now |
DISTI #
AMP1-1971030-6
|
Interstate Connecting Components | 6POS PLUG HOUSING FOR GIC 2.0 | 0 |
|
$0.0940 / $0.1045 | Buy Now |
DISTI #
000000000006139579
|
Sager | Headers & Wire Housings 6POS Plug Housing GIC 2.0 EV series Min Qty: 14400 | 0 |
|
$0.0958 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0947 / $0.1380 | Buy Now |
Part Details for 1-1971030-6
1-1971030-6 CAD Models
1-1971030-6 Part Data Attributes
|
1-1971030-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1971030-6
TE Connectivity
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Body Breadth | 0.266 inch | |
Body Depth | 0.311 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 6 |