-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1969605-0) 10P PM PLUG VAL-U-LOK PM GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6976
|
Newark | Power To The Board 10P Pm Plug Val-U-Lok Pm Gw |Amp Te Connectivity 1-1969605-0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 9861 |
|
$0.3830 | Buy Now |
DISTI #
2266-1-1969605-0-ND
|
DigiKey | CONN PLUG HSG 10POS 4.20MM Min Qty: 250 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
9861 In Stock |
|
$0.2920 / $0.3400 | Buy Now |
DISTI #
A123471-ND
|
DigiKey | CONN PLUG HSG 10POS 4.20MM Min Qty: 250 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3271 | Buy Now |
DISTI #
1-1969605-0
|
Avnet Americas | 10P PM PLUG VAL-U-LOK PM GW - Tape and Reel (Alt: 1-1969605-0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.2732 / $0.3084 | Buy Now |
DISTI #
571-1-1969605-0
|
Mouser Electronics | Power to the Board 10P PM PLUG VAL-U-LOK PM GW RoHS: Compliant | 1644 |
|
$0.3000 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Bag | 0Bag |
|
$0.2600 | Buy Now |
DISTI #
AMP1-1969605-0
|
Heilind Electronics | 10P PM PLUG VAL-U-LOK PM GW | Americas - 7500 in Stock |
|
$0.2672 / $0.3338 | Buy Now |
|
Onlinecomponents.com | 10P PM PLUG VAL-U-LOK PM GW RoHS: Compliant |
9861 Partner Stock |
|
$0.2417 / $0.2901 | Buy Now |
DISTI #
AMP1-1969605-0
|
Interstate Connecting Components | 10P PM PLUG VAL-U-LOK PM GW | 2500 |
|
$0.2672 / $0.3338 | Buy Now |
DISTI #
1-1969605-0
|
Avnet Abacus | (Alt: 1-1969605-0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1969605-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969605-0
TE Connectivity
(1-1969605-0) 10P PM PLUG VAL-U-LOK PM GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH LATCH | |
Body Breadth | 0.457 inch | |
Body Depth | 0.941 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Manufacturer Series | 1969605 | |
Mixed Contacts | YES | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Total Number of Contacts | 10 |