-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A123467-ND
|
DigiKey | CONN PLUG HSG 12POS 4.20MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
2723 In Stock |
|
$0.2274 / $0.3300 | Buy Now |
DISTI #
1-1969604-2
|
Avnet Americas | 12P FH PLUG VAL-U-LOK FH GW - Tape and Reel (Alt: 1-1969604-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.2255 / $0.2546 | Buy Now |
DISTI #
571-1-1969604-2
|
Mouser Electronics | Power to the Board 12P FH PLUG VAL-U-LOK FH GW RoHS: Compliant | 1366 |
|
$0.2270 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$0.2140 | Buy Now |
DISTI #
AMP1-1969604-2
|
Heilind Electronics | 12P FH PLUG VAL-U-LOK FH GW | Americas - 2625 in Stock |
|
$0.2206 / $0.2756 | Buy Now |
|
Onlinecomponents.com | 12P FH PLUG VAL-U-LOK FH GW RoHS: Compliant |
2000 In Stock |
|
$0.2017 / $0.2358 | Buy Now |
DISTI #
51504520
|
Verical | Conn Housing PL 12 POS 4.2mm Crimp ST Cable Mount White Bag Min Qty: 500 Package Multiple: 500 Date Code: 1702 | Americas - 2000 |
|
$0.2890 / $0.3275 | Buy Now |
DISTI #
AMP1-1969604-2
|
Interstate Connecting Components | 12P FH PLUG VAL-U-LOK FH GW | 875 |
|
$0.2206 / $0.2756 | Buy Now |
DISTI #
1-1969604-2
|
Avnet Abacus | (Alt: 1-1969604-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 12P FH PLUG VAL-U-LOK FH GW RoHS: Compliant |
2000 In Stock |
|
$0.2017 / $0.2358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1969604-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969604-2
TE Connectivity
Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.937 inch | |
Body Depth | 0.937 inch | |
Body Length | 1.039 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |