-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9995
|
Newark | 16P 2Row Nat V2 Rcpt Housing |Amp Te Connectivity 1-1969597-6 RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 2463 |
|
$0.3870 | Buy Now |
DISTI #
A123456-ND
|
DigiKey | CONN RCPT HSG 16POS 4.20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1543 In Stock |
|
$0.3065 / $0.5400 | Buy Now |
DISTI #
1-1969597-6
|
Avnet Americas | 16P RCPT VAL-U-LOK V2 - Tape and Reel (Alt: 1-1969597-6) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1725 / $0.2197 | Buy Now |
DISTI #
571-1-1969597-6
|
Mouser Electronics | Headers & Wire Housings 16P 2ROW NAT V2 RCPT HOUSING RoHS: Compliant | 353 |
|
$0.2330 / $0.4800 | Buy Now |
|
Future Electronics | 16 Position Dual Row 4.2 mm Wire-to-Wire VAL-U-LOK Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.2150 / $0.2250 | Buy Now |
|
Future Electronics | 16 Position Dual Row 4.2 mm Wire-to-Wire VAL-U-LOK Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.2150 / $0.2250 | Buy Now |
DISTI #
AMP1-1969597-6
|
Heilind Electronics | 16P RCPT VAL-U-LOK V2 | Americas - 2604 in Stock |
|
$0.2131 / $0.2613 | Buy Now |
|
Onlinecomponents.com | 16P RCPT VAL-U-LOK V2 RoHS: Compliant |
2963 In Stock |
|
$0.2057 / $0.2694 | Buy Now |
DISTI #
33137333
|
Verical | Conn Housing RCP 16 POS 4.2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 2463 |
|
$0.3700 / $0.4600 | Buy Now |
DISTI #
51502658
|
Verical | Conn Housing RCP 16 POS 4.2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1431 | Americas - 500 |
|
$0.2772 / $0.3502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1969597-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969597-6
TE Connectivity
Combination Line Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.779 inch | |
Body Depth | 0.461 inch | |
Body Length | 1.37 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Shell Material | NYLON6/6 | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-2 |