-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9994
|
Newark | Headers&wire Housings 12P Rcpt Val-U-Lok V2 |Amp Te Connectivity 1-1969597-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3930 |
|
$0.2440 | Buy Now |
DISTI #
96X8298
|
Newark | 12P Rcpt Val-U-Lok V2 |Te Connectivity 1-1969597-2 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3030 / $0.3490 | Buy Now |
DISTI #
A120312-ND
|
DigiKey | CONN RCPT HSG 12POS 4.20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3554 In Stock |
|
$0.1807 / $0.3200 | Buy Now |
DISTI #
1-1969597-2
|
Avnet Americas | Conn Housing RCP 12 POS 4.2mm ST Cable Mount Bag/Box - Bulk (Alt: 1-1969597-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.1426 | Buy Now |
DISTI #
571-1-1969597-2
|
Mouser Electronics | Headers & Wire Housings 12P RCPT VAL-U-LOK V2 RoHS: Compliant | 575 |
|
$0.1690 / $0.3200 | Buy Now |
|
Future Electronics | 12 Position Dual Row 4.2 mm Wire-to-Wire VAL-U-LOK Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1430 / $0.1500 | Buy Now |
DISTI #
AMP1-1969597-2
|
Heilind Electronics | 12P RCPT VAL-U-LOK V2 | Americas - 2992 in Stock |
|
$0.1395 / $0.1711 | Buy Now |
|
Onlinecomponents.com | 12P RCPT VAL-U-LOK V2 RoHS: Compliant |
4280 In Stock |
|
$0.1193 / $0.2127 | Buy Now |
DISTI #
33137318
|
Verical | Conn Housing RCP 12 POS 4.2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 209 Package Multiple: 1 | Americas - 3930 |
|
$0.2390 / $0.3000 | Buy Now |
DISTI #
51515518
|
Verical | Conn Housing RCP 12 POS 4.2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 350 Package Multiple: 350 Date Code: 1427 | Americas - 350 |
|
$0.1856 / $0.2514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1969597-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969597-2
TE Connectivity
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.779 inch | |
Body Depth | 0.461 inch | |
Body Length | 1.039 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Shell Material | NYLON6/6 | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |