Part Details for 1-1969595-0 by TE Connectivity
Overview of 1-1969595-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1969595-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8292
|
Newark | Hsg, rec, free-Hanging, gwt, dualrow, ep2.5 |Te Connectivity 1-1969595-0 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2070 | Buy Now |
DISTI #
A121855-ND
|
DigiKey | CONN RCPT HSG 10POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
403 In Stock |
|
$0.2022 / $0.4300 | Buy Now |
DISTI #
1-1969595-0
|
Avnet Americas | HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5 - Bag (Alt: 1-1969595-0) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 13 Weeks, 6 Days Container: Bag | 0 |
|
$0.1070 / $0.1670 | Buy Now |
DISTI #
571-1-1969595-0
|
Mouser Electronics | Headers & Wire Housings HSG,REC,FREE-HANGING GWT,DUALROW,EP2.5 RoHS: Compliant | 11969 |
|
$0.1810 / $0.2700 | Buy Now |
|
Future Electronics | HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks Container: Bag | 16000Bag |
|
$0.0944 / $0.1030 | Buy Now |
DISTI #
AMP1-1969595-0
|
Heilind Electronics | HSG,REC,FREE-HANGING,GWT,DUALR | Americas - 0 in Stock |
|
$0.1879 / $0.2168 | Buy Now |
|
Onlinecomponents.com | EP 2.5 DUAL ROW, RECEPTACLE HSG WIRE TO WIRE, PANEL MOUNT GLOW WIRE RoHS: Compliant | 0 |
|
$0.1803 / $0.3776 | Buy Now |
DISTI #
1-1969595-0
|
IBS Electronics | Hsg, rec, free-Hanging, gwt, dualrow, ep2.5 |Amp Te Connectivity 1-1969595-0 Min Qty: 350 Package Multiple: 1 | 0 |
|
$0.1992 | Buy Now |
DISTI #
AMP1-1969595-0
|
Interstate Connecting Components | HSG,REC,FREE-HANGING,GWT,DUALR | 0 |
|
$0.1879 / $0.2168 | Buy Now |
DISTI #
000000000004956315
|
Sager | Headers & Wire Housings HSG,REC,FREE-HANGING GWT,DUALROW,EP2.5 Min Qty: 1000 | 0 |
|
$0.2420 | Buy Now |
Part Details for 1-1969595-0
1-1969595-0 CAD Models
1-1969595-0 Part Data Attributes
|
1-1969595-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969595-0
TE Connectivity
(1-1969595-0) HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |