Part Details for 1-1969593-0 by TE Connectivity
Overview of 1-1969593-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1969593-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9982
|
Newark | Hsg, rec, free-Hanging, gwt, dualrow, ep2.5 |Amp Te Connectivity 1-1969593-0 RoHS: Not Compliant Min Qty: 5200 Package Multiple: 1 Date Code: 0 Container: Bulk | 8127 |
|
$0.2080 | Buy Now |
DISTI #
96X8282
|
Newark | Hsg, rec, free-Hanging, gwt, dualrow, ep2.5 |Te Connectivity 1-1969593-0 RoHS: Not Compliant Min Qty: 15600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 | Buy Now |
DISTI #
A121876-ND
|
DigiKey | CONN RCPT HSG 10POS 2.50MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
461 In Stock |
|
$0.2371 / $0.4500 | Buy Now |
DISTI #
571-1-1969593-0
|
Mouser Electronics | Headers & Wire Housings HSG,REC,FREE-HANGING GWT,DUALROW,EP2.5 RoHS: Compliant | 0 |
|
$0.1600 / $0.1840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15600 Package Multiple: 5200 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.1787 | Buy Now |
DISTI #
AMP1-1969593-0
|
Heilind Electronics | HSG,REC,FREE-HANGING,GWT,DUALR | Americas - 0 in Stock |
|
$0.1965 / $0.2267 | Buy Now |
|
Onlinecomponents.com | EP 2.5 DUAL ROW, RECEPTACLE HSG WIRE TO WIRE, GLOW WIRE RoHS: Compliant |
8127 Partner Stock |
|
$0.2177 / $0.3704 | Buy Now |
DISTI #
33613806
|
Verical | Conn Housing RCP 10 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 289 Package Multiple: 1 | Americas - 8127 |
|
$0.2050 / $0.2170 | Buy Now |
DISTI #
119695930-TEC
|
TME | 1-1969593-0 | 8127 |
|
Buy Now | |
DISTI #
AMP1-1969593-0
|
Interstate Connecting Components | HSG,REC,FREE-HANGING,GWT,DUALR | 0 |
|
$0.1965 / $0.2267 | Buy Now |
Part Details for 1-1969593-0
1-1969593-0 CAD Models
1-1969593-0 Part Data Attributes
|
1-1969593-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969593-0
TE Connectivity
(1-1969593-0) HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.406 inch | |
Body Depth | 0.786 inch | |
Body Length | 0.704 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1969593-0
This table gives cross-reference parts and alternative options found for 1-1969593-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1969593-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSM-105-03-TM-DH-A | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 1-1969593-0 vs TSM-105-03-TM-DH-A |
10066848-306 | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | 1-1969593-0 vs 10066848-306 |
TSM-105-03-L-DV-P-FR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 1-1969593-0 vs TSM-105-03-L-DV-P-FR |
77319-103-10LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | 1-1969593-0 vs 77319-103-10LF |
TSM-105-01-F-DH-P-TR | Samtec Inc | $1.2937 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 1-1969593-0 vs TSM-105-01-F-DH-P-TR |
TSM-105-01-T-DV-P-FR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 1-1969593-0 vs TSM-105-01-T-DV-P-FR |
531720-1 | TE Connectivity | Check for Price | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1-1969593-0 vs 531720-1 |
TSM-105-02-TM-DH-K-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 1-1969593-0 vs TSM-105-02-TM-DH-K-TR |
TSM-105-01-STL-DH-A-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 1-1969593-0 vs TSM-105-01-STL-DH-A-TR |
TSM-105-01-S-DH-SL-P-TR | Samtec Inc | $2.0011 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 1-1969593-0 vs TSM-105-01-S-DH-SL-P-TR |