Part Details for 1-1969574-8 by TE Connectivity
Overview of 1-1969574-8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-1969574-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8242
|
Newark | Assy, hdr, right Angle, gwt, dual Row, Ep2.5 |Te Connectivity 1-1969574-8 RoHS: Not Compliant Min Qty: 4760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
1-1969574-8-ND
|
DigiKey | CONN HEADER R/A 18POS 2.5MM Min Qty: 4760 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3948 | Buy Now |
DISTI #
1-1969574-8
|
Avnet Americas | ASSY,HDR,RIGHT ANGLE,GWT,DUAL ROW, EP2.5 - Trays (Alt: 1-1969574-8) RoHS: Compliant Min Qty: 4760 Package Multiple: 1190 Container: Tray | 0 |
|
$1.0207 / $1.2257 | Buy Now |
DISTI #
571-1-1969574-8
|
Mouser Electronics | Headers & Wire Housings ASSY,HDR,RA,GWT DUAL ROW, EP2.5 RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4760 Package Multiple: 1190 Container: Tray | 0Tray |
|
$1.2600 | Buy Now |
DISTI #
AMP1-1969574-8
|
Heilind Electronics | ASSY,HDR,RIGHT ANGLE,GWT,DUAL | Americas - 0 in Stock |
|
$1.5675 | Buy Now |
|
Onlinecomponents.com | ASSEMBLY, PIN HEADER, EP 2.5, HORIZONTAL DUAL ROW RoHS: Compliant | 0 |
|
$1.3600 / $3.8400 | Buy Now |
DISTI #
AMP1-1969574-8
|
Interstate Connecting Components | ASSY,HDR,RIGHT ANGLE,GWT,DUAL | 0 |
|
$1.5675 | Buy Now |
DISTI #
000000000004956289
|
Sager | Headers & Wire Housings ASSY,HDR,RA,GWT DUAL ROW, EP2.5 Min Qty: 119 | 0 |
|
$1.7800 | Buy Now |
DISTI #
1-1969574-8
|
Avnet Abacus | (Alt: 1-1969574-8) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1969574-8
1-1969574-8 CAD Models
1-1969574-8 Part Data Attributes
|
1-1969574-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969574-8
TE Connectivity
(1-1969574-8) ASSY,HDR,RIGHT ANGLE,GWT,DUAL ROW, EP2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |