-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1969570-8) ASSY,HDR,VERT,GWT,BOSSED,DUAL ROW, EP2.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9953
|
Newark | Assy, hdr, vert, gwt, bossed, dual Row, Ep2.5 |Amp Te Connectivity 1-1969570-8 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 826 |
|
$1.2200 | Buy Now |
DISTI #
96X8232
|
Newark | Assy, hdr, vert, gwt, bossed, dual Row, Ep2.5 |Te Connectivity 1-1969570-8 Min Qty: 1280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7740 / $0.8840 | Buy Now |
DISTI #
2266-1-1969570-8-ND
|
DigiKey | CONN HEADER VERT 18POS 2.5MM Min Qty: 50 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
826 In Stock |
|
$1.1600 / $1.4700 | Buy Now |
DISTI #
A121906-ND
|
DigiKey | CONN HEADER VERT 18POS 2.5MM Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8145 | Buy Now |
DISTI #
571-1-1969570-8
|
Mouser Electronics | Headers & Wire Housings ASSY,HDR,VERT,GWT BOSS DUAL ROW, EP2.9 RoHS: Compliant | 0 |
|
$0.7470 / $0.8140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.6500 | Buy Now |
DISTI #
AMP1-1969570-8
|
Heilind Electronics | ASSY,HDR,VERT,GWT,BOSSED,DUAL | Americas - 0 in Stock |
|
$0.8123 / $0.8369 | Buy Now |
|
Onlinecomponents.com | ASSEMBLY, PIN HEADER, EP 2.5, DUAL ROW, GLOW WIRE RoHS: Compliant |
826 Partner Stock |
|
$0.8030 / $1.0070 | Buy Now |
DISTI #
31031765
|
Verical | Conn Unshrouded Header HDR 18 POS 2.5mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 826 |
|
$1.0900 / $1.3800 | Buy Now |
DISTI #
AMP1-1969570-8
|
Interstate Connecting Components | ASSY,HDR,VERT,GWT,BOSSED,DUAL | 0 |
|
$0.8123 / $0.8369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1969570-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969570-8
TE Connectivity
(1-1969570-8) ASSY,HDR,VERT,GWT,BOSSED,DUAL ROW, EP2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.412 inch | |
Body Depth | 0.386 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.5 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | IEC; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |