There are no models available for this part yet.
Overview of 1-1969540-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-1969540-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y4980
|
Newark | Housing, Plug, 16P, dual Row, Ep2.5 |Amp Te Connectivity 1-1969540-6 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 9167 |
|
$0.2520 | Buy Now | |
DISTI #
96X8211
|
Newark | Housing, Plug, 16P, dual Row, Ep2.5 |Te Connectivity 1-1969540-6 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 | Buy Now | |
DISTI #
A118974-ND
|
DigiKey | CONN RCPT HSG 16POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
38921 In Stock |
|
$0.2098 / $0.3200 | Buy Now | |
Future Electronics | 16 Position Dual Row 2.5 mm 22 – 26 AWG Wire-to-Wire Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks Container: Box | 12000Box |
|
$0.1050 | Buy Now | ||
Future Electronics | 16 Position Dual Row 2.5 mm 22 – 26 AWG Wire-to-Wire Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.3100 | Buy Now | ||
DISTI #
AMP1-1969540-6
|
Heilind Electronics | HOUSING, PLUG, DUAL ROW, EP2.5 | Americas - 0 in Stock |
|
$0.2171 / $0.2505 | Buy Now | |
Onlinecomponents.com | HOUSING, PLUG, 16P,DUAL ROW, EP2.5 RoHS: Compliant |
9167 Partner Stock |
|
$0.1975 / $0.2539 | Buy Now | ||
DISTI #
83680606
|
Verical | Conn Housing PL 16 POS 2.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 400 Package Multiple: 1 | Americas - 12000 |
|
$0.2170 / $0.2296 | Buy Now | |
DISTI #
18933404
|
Verical | Conn Housing PL 16 POS 2.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 261 Package Multiple: 1 | Americas - 9167 |
|
$0.2270 / $0.2400 | Buy Now | |
DISTI #
119695406-TEC
|
TME | 1-1969540-6 Min Qty: 187 | 12000 |
|
$0.1912 / $0.2018 | Buy Now |
CAD Models for 1-1969540-6 by TE Connectivity
Part Data Attributes for 1-1969540-6 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
0.485 inch
|
Body Depth
|
0.326 inch
|
Body Length
|
0.828 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
WHITE
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
7.5A
|
Mating Contact Row Spacing
|
0.09 inch
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
LATCHING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.5 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
26 AWG
|