-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Glass Filled Polyamide
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8202
|
Newark | Ep 2.5 Tpa Retainer, 14 Pos |Te Connectivity 1-1969443-4 Min Qty: 19200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2140 | Buy Now |
DISTI #
A142182-ND
|
DigiKey | EP 2.5 TPA RETAINER, 14 POS Min Qty: 1 Lead time: 17 Weeks Container: Bag |
4560 In Stock |
|
$0.1319 / $0.2400 | Buy Now |
DISTI #
1-1969443-4
|
Avnet Americas | Connector Accessories Retainer 14 POS Nylon 66 Black - Tape and Reel (Alt: 1-1969443-4) RoHS: Compliant Min Qty: 19200 Package Multiple: 9600 Lead time: 14 Weeks, 5 Days Container: Reel | 0 |
|
$0.1131 | Buy Now |
DISTI #
571-1-1969443-4
|
Mouser Electronics | Headers & Wire Housings EP 2.5 TPA Retainer, 14 Pos | 0 |
|
$0.1150 / $0.1220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19200 Package Multiple: 9600 Container: Bag | 0Bag |
|
$0.1004 | Buy Now |
DISTI #
AMP1-1969443-4
|
Heilind Electronics | EP 2.5 TPA Retainer 14 Pos | Americas - 0 in Stock |
|
$0.1104 / $0.1274 | Buy Now |
|
Onlinecomponents.com | EP 2.5 TPA Retainer, 14 Pos RoHS: Compliant | 0 |
|
$0.1059 / $0.2219 | Buy Now |
DISTI #
1-1969443-4
|
Avnet Americas | Connector Accessories Retainer 14 POS Nylon 66 Black - Tape and Reel (Alt: 1-1969443-4) RoHS: Compliant Min Qty: 19200 Package Multiple: 9600 Lead time: 14 Weeks, 5 Days Container: Reel | 0 |
|
$0.1131 | Buy Now |
DISTI #
AMP1-1969443-4
|
Interstate Connecting Components | EP 2.5 TPA Retainer 14 Pos | 0 |
|
$0.1104 / $0.1274 | Buy Now |
DISTI #
1-1969443-4
|
Avnet Abacus | (Alt: 1-1969443-4) RoHS: Compliant Min Qty: 19200 Package Multiple: 19200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1969443-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969443-4
TE Connectivity
Connector Accessory, Glass Filled Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |