Part Details for 1-1969443-0 by TE Connectivity
Results Overview of 1-1969443-0 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1969443-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2968805
|
Farnell | EP 2.5 TPA RETAINER, 10 POS RoHS: Compliant Min Qty: 1600 Lead time: 1 Weeks, 2 Days Container: Each | 16800 |
|
$0.0784 / $0.0946 | Buy Now |
DISTI #
2300797
|
Farnell | TERMINAL POSITION ASSURANCE, 10 POSITION RoHS: Compliant Min Qty: 12800 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.0890 | Buy Now |
DISTI #
A108592-ND
|
DigiKey | 2.5 W/B CONN TPA-10P Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2099 In Stock |
|
$0.0838 / $0.1700 | Buy Now |
DISTI #
1-1969443-0
|
Avnet Americas | Connector Accessories Retainer 10 POS Nylon 66 Black - Tape and Reel (Alt: 1-1969443-0) RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0429 / $0.0687 | Buy Now |
DISTI #
571-1-1969443-0
|
Mouser Electronics | Headers & Wire Housings EP 2.5 TPA RETAINER, 10 POS RoHS: Compliant | 11905 |
|
$0.0710 / $0.1500 | Buy Now |
DISTI #
71355584
|
RS | EP 2.5 TPA Retainer, 10 Pos | TE Connectivity 1-1969443-0 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0920 / $0.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12800 Package Multiple: 12800 Lead time: 17 Weeks Container: Bag |
0 Bag |
|
$0.0647 | Buy Now |
DISTI #
AMP1-1969443-0
|
Heilind Electronics | EP 2.5 TPA Retainer 10 Pos | Americas - 0 in Stock |
|
$0.0711 / $0.0833 | Buy Now |
|
Onlinecomponents.com | EP 2.5 TPA Retainer, 10 Pos RoHS: Compliant |
30387 In Stock |
|
$0.0754 / $0.1133 | Buy Now |
DISTI #
1-1969443-0
|
TTI | Headers & Wire Housings EP 2.5 TPA RETAINER, 10 POS Min Qty: 12800 Package Multiple: 800 Container: Each | Americas - 0 |
|
$0.0440 / $0.0690 | Buy Now |