1-1969442-8
TE Connectivity
Description: (1-1969442-8) EP 2.5 TPA Housing, 18 Pos

Overview of 1-1969442-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 1-1969442-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 35AC6964
Newark Headers&wire Housings Ep 2.5 Tpa Housing 18 Pos |Amp Te Connectivity 1-1969442-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2295
  • 1 $0.4780
  • 10 $0.3680
  • 25 $0.3450
  • 100 $0.3210
  • 500 $0.2750
  • 1,000 $0.2660
$0.2660 / $0.4780 Buy Now
DISTI # 96X8197
Newark Ep 2.5 Tpa Housing, 18 Pos |Te Connectivity 1-1969442-8 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.3200
  • 5,000 $0.2780
$0.2780 / $0.3200 Buy Now
DISTI # 2266-1-1969442-8-ND
DigiKey CONN PLUG HSG 18POS 2.50MM Min Qty: 250 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT 2295
In Stock
  • 250 $0.2970
  • 1,500 $0.1850
$0.1850 / $0.2970 Buy Now
DISTI # A117177-ND
DigiKey CONN PLUG HSG 18POS 2.50MM Min Qty: 250 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.1716
$0.1716 Buy Now
DISTI # 1-1969442-8
Avnet Americas Conn Housing PL 18 POS 2.5mm Crimp ST Cable Mount - Tape and Reel (Alt: 1-1969442-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 3 Days Container: Reel 0
  • 3,000 $0.1665
$0.1665 Buy Now
DISTI # 571-1-1969442-8
Mouser Electronics Headers & Wire Housings EP 2.5 TPA Housing 18 Pos RoHS: Compliant 105
  • 1 $0.4600
  • 10 $0.3540
  • 100 $0.3090
  • 500 $0.2570
  • 1,000 $0.2250
  • 2,500 $0.1710
$0.1710 / $0.4600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Bag 0
Bag
  • 3,000 $0.1307
$0.1307 Buy Now
DISTI # AMP1-1969442-8
Heilind Electronics EP 2.5 TPA Housing 18 Pos Americas - 0 in Stock
  • 3,000 $0.1709
  • 4,750 $0.1683
  • 9,250 $0.1658
  • 45,250 $0.1437
$0.1437 / $0.1709 Buy Now
Onlinecomponents.com Conn Housing PL 18 POS 2.5mm Crimp ST Cable Mount White Bag RoHS: Compliant 2295 Partner Stock
  • 250 $0.2961
  • 1,000 $0.2070
  • 2,500 $0.1891
  • 5,000 $0.1850
  • 7,500 $0.1808
  • 25,000 $0.1775
  • 50,000 $0.1729
  • 100,000 $0.1712
$0.1712 / $0.2961 Buy Now
DISTI # 21255080
Verical Conn Housing PL 18 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 250 Package Multiple: 250 Americas - 2250
  • 250 $0.2780
  • 1,500 $0.2330
$0.2330 / $0.2780 Buy Now
DISTI # 119694428-TEC
TME 1-1969442-8 Min Qty: 250 2295
  • 250 $0.2409
  • 2,000 $0.2033
$0.2033 / $0.2409 Buy Now
DISTI # AMP1-1969442-8
Interstate Connecting Components EP 2.5 TPA Housing 18 Pos 0
  • 3,000 $0.1709
  • 4,750 $0.1683
  • 9,250 $0.1658
  • 45,250 $0.1437
$0.1437 / $0.1709 Buy Now
Chip 1 Exchange INSTOCK 2983
RFQ
DISTI # 1-1969442-8
Avnet Abacus (Alt: 1-1969442-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114401822764
Chip1Stop Conn Housing PL 18 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant 2295
  • 250 $0.3600
  • 1,500 $0.3010
$0.3010 / $0.3600 Buy Now
Master Electronics Conn Housing PL 18 POS 2.5mm Crimp ST Cable Mount White Bag RoHS: Compliant 2295 Partner Stock
  • 250 $0.2961
  • 1,000 $0.2070
  • 2,500 $0.1891
  • 5,000 $0.1850
  • 7,500 $0.1808
  • 25,000 $0.1775
  • 50,000 $0.1729
  • 100,000 $0.1712
$0.1712 / $0.2961 Buy Now

CAD Models for 1-1969442-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1969442-8 by TE Connectivity

1-1969442-8
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.377 inch
Body Depth
0.315 inch
Body Length
1.862 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Arrangement
S0P18
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
Durability
15 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
8.896 N
Insulation Resistance
500000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
4.5A
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
4.5 A
Reference Standard
UL
Terminal Pitch
2.5 mm
Termination Type
CRIMP
Total Number of Contacts
18
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
.8896 N
Want to compare parts?
  1. 1-1969442-8
    TE Connectivity
    (1-1969442-8) EP 2.5 TPA Housing, 18 Pos
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1969442-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1969442-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1969442-8 would you like to use for your alert(s)?
  • Please alert me when 1-1969442-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1969442-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1969442-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1969442-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1969442-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1969442-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: