Part Details for 1-1969442-7 by TE Connectivity
Results Overview of 1-1969442-7 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1969442-7 Information
1-1969442-7 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-1969442-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8196
|
Newark | Ep 2.5 Tpa Housing, 17 Pos |Te Connectivity 1-1969442-7 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.1880 | Buy Now |
DISTI #
1-1969442-7-ND
|
DigiKey | CONN PLUG HSG 17POS 2.50MM Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0986 | Buy Now |
DISTI #
1-1969442-7
|
Avnet Americas | Conn Housing PL 17 POS 2.5mm Crimp ST Cable Mount - Tape and Reel (Alt: 1-1969442-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.0764 / $0.0816 | Buy Now |
DISTI #
571-1-1969442-7
|
Mouser Electronics | Headers & Wire Housings EP 2.5 TPA Housing 17 Pos RoHS: Compliant | 0 |
|
$0.0840 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Bag |
0 Bag |
|
$0.0768 / $0.0815 | Buy Now |
DISTI #
AMP1-1969442-7
|
Heilind Electronics | EP 2.5 TPA HOUSING, 17 PO | Americas - 0 in Stock |
|
$0.0844 / $0.1036 | Buy Now |
|
Onlinecomponents.com | EP 2.5 TPA Housing, 17 Pos RoHS: Compliant |
2000 In Stock |
|
$0.1100 / $0.2390 | Buy Now |
DISTI #
AMP1-1969442-7
|
Interstate Connecting Components | EP 2.5 TPA HOUSING, 17 PO | 0 |
|
$0.0844 / $0.1036 | Buy Now |
DISTI #
000000000003838471
|
Sager | Headers & Wire Housings EP 2.5 TPA Housing 17 Pos Min Qty: 3000 | 0 |
|
$0.0907 / $0.1004 | Buy Now |
DISTI #
1-1969442-7
|
Avnet Abacus | (Alt: 1-1969442-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1969442-7
1-1969442-7 CAD Models
1-1969442-7 Part Data Attributes
|
1-1969442-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969442-7
TE Connectivity
(1-1969442-7) EP 2.5 TPA Housing, 17 Pos
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.377 inch | |
Body Depth | 0.315 inch | |
Body Length | 1.764 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P17 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .8896 N |