-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1969186-1-ND
|
DigiKey | CONN RCPT HOUSING 1POS BLACK Min Qty: 6000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1500 | Buy Now |
DISTI #
1-1969186-1
|
Avnet Americas | Conn Housing Unsealed RCP 1 POS ST Cable Mount Pack - Bulk (Alt: 1-1969186-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0799 / $0.1344 | Buy Now |
DISTI #
571-1-1969186-1
|
Mouser Electronics | Headers & Wire Housings 312 FASTON HSG.,REC.,BLACK RoHS: Compliant | 0 |
|
$0.1330 / $0.1430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks Container: Box | 0Box |
|
$0.1195 | Buy Now |
DISTI #
AMP1-1969186-1
|
Heilind Electronics | FASTON 312 REC HSG BLK | Americas - 0 in Stock |
|
$0.1049 / $0.1538 | Buy Now |
|
Onlinecomponents.com | Housing, Receptacle, Faston RoHS: Compliant |
40 In Stock |
|
$0.1504 / $0.2751 | Buy Now |
DISTI #
AMP1-1969186-1
|
Interstate Connecting Components | FASTON 312 REC HSG BLK | 0 |
|
$0.1049 / $0.1538 | Buy Now |
DISTI #
000000000005732005
|
Sager | Headers & Wire Housings 312 FASTON HSG.,REC.,BLACK Min Qty: 1 | 0 |
|
$0.1410 / $0.1692 | Buy Now |
DISTI #
1-1969186-1
|
Avnet Abacus | Conn Housing Unsealed RCP 1 POS ST Cable Mount Pack (Alt: 1-1969186-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Housing, Receptacle, Faston RoHS: Compliant |
40 In Stock |
|
$0.1504 / $0.2751 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1969186-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969186-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 1-1969186-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1969186-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1969186-1 | TE Connectivity | Check for Price | (1969186-1) FASTON 312 REC HSG BLK | 1-1969186-1 vs 1969186-1 |