Part Details for 1-1956170-2 by TE Connectivity
Overview of 1-1956170-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1956170-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2439
|
Newark | General Purpose Relay, Ryii Series, Power, Spdt, 5 Vdc, 8 A Rohs Compliant: Yes |Te Connectivity 1-1956170-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 899 |
|
$2.7200 / $4.3300 | Buy Now |
DISTI #
96X8187
|
Newark | Ry211005R |Schrack Te Connectivity 1-1956170-2 RoHS: Not Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.5000 | Buy Now |
DISTI #
41-1-1956170-2CT-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 5V Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1079 In Stock |
|
$2.6705 / $4.2600 | Buy Now |
DISTI #
5831-1-1956170-2-ND
|
DigiKey | General Purpose Relays RY211005R Min Qty: 280 Container: Retail Package MARKETPLACE PRODUCT |
280 In Stock |
|
$2.7200 | Buy Now |
DISTI #
1-1956170-2
|
Avnet Americas | RY211005R - Bulk (Alt: 1-1956170-2) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4508 / $2.0812 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$2.1500 | Buy Now |
DISTI #
AMP1-1956170-2
|
Heilind Electronics | RY211005R | Americas - 0 in Stock |
|
$2.4125 / $2.5447 | Buy Now |
|
Onlinecomponents.com | RY211005R RoHS: Compliant | 0 |
|
$2.1400 / $4.4700 | Buy Now |
DISTI #
77317063
|
Verical | Industrial Relays(GeneralPurpose) RoHS: Compliant Min Qty: 280 Package Multiple: 280 | Americas - 280 |
|
$2.9540 | Buy Now |
DISTI #
119561702-TEC
|
TME | Relay: electromagnetic | 280 |
|
Buy Now |
Part Details for 1-1956170-2
1-1956170-2 CAD Models
1-1956170-2 Part Data Attributes
|
1-1956170-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1956170-2
TE Connectivity
(1-1956170-2) RY211005R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 10.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Power | 223 mW | |
Coil Resistance | 112 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TR | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 8 g |