-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8185
|
Newark | Std Tim Mk2 Geh 3P, V0 |Te Connectivity 1-1955422-7 Min Qty: 64000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2980 | Buy Now |
DISTI #
A117174-ND
|
DigiKey | CONN RCPT HSG 3POS 5.00MM Min Qty: 64000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2621 | Buy Now |
DISTI #
1-1955422-7
|
Avnet Americas | STD TIM MK2 GEH 3P, V0 - Bulk (Alt: 1-1955422-7) RoHS: Compliant Min Qty: 64000 Package Multiple: 2000 Lead time: 23 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2778 | Buy Now |
DISTI #
571-1-1955422-7
|
Mouser Electronics | Automotive Connectors STD TIM MK2 GEH 3P V0 RoHS: Compliant | 0 |
|
$0.2620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.2470 | Buy Now |
DISTI #
AMP1-1955422-7
|
Heilind Electronics | STD TIM MK2 GEH 3P, V0 | Americas - 0 in Stock |
|
$0.3083 | Buy Now |
|
Onlinecomponents.com | STD TIM MK2 GEH 3P, V0 RoHS: Compliant | 0 |
|
$0.2657 / $0.7799 | Buy Now |
DISTI #
AMP1-1955422-7
|
Interstate Connecting Components | STD TIM MK2 GEH 3P, V0 | 0 |
|
$0.3083 | Buy Now |
DISTI #
1-1955422-7
|
Avnet Abacus | (Alt: 1-1955422-7) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STD TIM MK2 GEH 3P, V0 RoHS: Compliant | 0 |
|
$0.2657 / $0.7799 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1955422-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1955422-7
TE Connectivity
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.547 inch | |
Body Depth | 0.547 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Material | POLYAMIDE66 | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |