-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1932031-1) VERTICAL DDR3 DIMM, 240 POSITION, LR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1932031-1-ND
|
DigiKey | CONN SKT DIMM 240POS PCB Min Qty: 4000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0266 | Buy Now |
DISTI #
1-1932031-1
|
Avnet Americas | Conn DDR3 SO DIMM SKT 240 POS 2mm Solder ST Thru-Hole Tray - Bulk (Alt: 1-1932031-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8849 / $2.1281 | Buy Now |
DISTI #
571-1-1932031-1
|
Mouser Electronics | DIMM Connectors VERTICAL DDR3 DIMM 240 POSITION LR RoHS: Compliant | 0 |
|
$2.0700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 400 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.7900 | Buy Now |
DISTI #
AMP1-1932031-1
|
Heilind Electronics | VERTICAL DDR3 DIMM, 240 POSITI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | VERTICAL DDR3 DIMM, 240 POSITION, LR RoHS: Compliant | 0 |
|
$1.9500 / $5.4700 | Buy Now |
DISTI #
AMP1-1932031-1
|
Interstate Connecting Components | VERTICAL DDR3 DIMM, 240 POSITI | 0 |
|
Buy Now | |
|
Master Electronics | VERTICAL DDR3 DIMM, 240 POSITION, LR RoHS: Compliant | 0 |
|
$1.9500 / $5.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1932031-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1932031-1
TE Connectivity
(1-1932031-1) VERTICAL DDR3 DIMM, 240 POSITION, LR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.297 inch | |
Body Depth | 0.91 inch | |
Body Length | 5.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1932031-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1932031-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSTCR-109-S-XXX-30-T-200-LT | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | 1-1932031-1 vs BSTCR-109-S-XXX-30-T-200-LT |
BSTCR-109-S-XXX-24-T-200-LT | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | 1-1932031-1 vs BSTCR-109-S-XXX-24-T-200-LT |
1-1932031-2 | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator | TE Connectivity | 1-1932031-1 vs 1-1932031-2 |
LTSHCR-109-S-24-650-T-LT-001 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | 1-1932031-1 vs LTSHCR-109-S-24-650-T-LT-001 |
BSTCR-109-S-XXX-28-T-200-LT | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | 1-1932031-1 vs BSTCR-109-S-XXX-28-T-200-LT |
1-1932031-6 | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject | TE Connectivity | 1-1932031-1 vs 1-1932031-6 |
HBSTCR-109-S-XXX-28-T-200-LT | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | 1-1932031-1 vs HBSTCR-109-S-XXX-28-T-200-LT |
HBSTCR-109-S-XXX-26-T-200-LT | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | 1-1932031-1 vs HBSTCR-109-S-XXX-26-T-200-LT |
LTSHCR-109-S-28-850-T-LT-001 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | 1-1932031-1 vs LTSHCR-109-S-28-850-T-LT-001 |
BSTCR-109-S-XXX-36-T-200-LT | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | 1-1932031-1 vs BSTCR-109-S-XXX-36-T-200-LT |