Part Details for 1-1932031-0 by TE Connectivity
Overview of 1-1932031-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1932031-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1932031-0-ND
|
DigiKey | CONN SKT DIMM 240POS PCB Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1932031-0
|
Avnet Abacus | Conn DDR3 SO DIMM SKT 240 POS 2mm Solder ST Thru-Hole Tray (Alt: 1-1932031-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1932031-0
1-1932031-0 CAD Models
1-1932031-0 Part Data Attributes
|
1-1932031-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1932031-0
TE Connectivity
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.297 inch | |
Body Depth | 0.587 inch | |
Body Length | 5.551 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.105 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 |
Alternate Parts for 1-1932031-0
This table gives cross-reference parts and alternative options found for 1-1932031-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1932031-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1932031-2 | (1-1932031-2) VERTICAL DDR3 DIMM, 240 POSITION, LR | TE Connectivity | 1-1932031-0 vs 1-1932031-2 |
BSTCR-109-S-XXX-22-T-200-LT | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | 1-1932031-0 vs BSTCR-109-S-XXX-22-T-200-LT |
1932031-4 | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject | TE Connectivity | 1-1932031-0 vs 1932031-4 |
ULTSHCR-109-S-22-590-T-LT-001 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | 1-1932031-0 vs ULTSHCR-109-S-22-590-T-LT-001 |
HBSTCR-109-S-XXX-22-T-200-LT | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | Major League Electronics | 1-1932031-0 vs HBSTCR-109-S-XXX-22-T-200-LT |
BSTCR-109-S-XXX-28-T-200-LT | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | 1-1932031-0 vs BSTCR-109-S-XXX-28-T-200-LT |
2-2013266-3 | SINGLE PART CARD EDGE CONN | TE Connectivity | 1-1932031-0 vs 2-2013266-3 |
LTSHCR-109-S-22-550-T-LT-001 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | 1-1932031-0 vs LTSHCR-109-S-22-550-T-LT-001 |
2-1932031-5 | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject | TE Connectivity | 1-1932031-0 vs 2-1932031-5 |
LTSHCR-109-S-14-250-T-LT-001 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | 1-1932031-0 vs LTSHCR-109-S-14-250-T-LT-001 |