-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1932000-1) VERTICAL DDR3 DIMM, 240 POSITION
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6825
|
Newark | Conn, Dimm Socket, 240Contacts Rohs Compliant: Yes |Te Connectivity 1-1932000-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 212 |
|
$3.0400 / $3.3500 | Buy Now |
DISTI #
A97917-ND
|
DigiKey | CONN SKT DIMM 240POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1204 In Stock |
|
$2.8749 / $4.7500 | Buy Now |
DISTI #
1-1932000-1
|
Avnet Americas | Conn DDR3 Socket SKT 240 POS 1mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 1-1932000-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 11600 Factory Stock |
|
$2.5446 / $3.0621 | Buy Now |
DISTI #
571-1-1932000-1
|
Mouser Electronics | DIMM Connectors VERT DDR3 DIMM 240P 3.18mm RoHS: Compliant | 0 |
|
$3.0900 | Order Now |
DISTI #
73773800
|
RS | VERTICAL DDR3 DIMM, 240 POSITION, DIMM Sockets | TE Connectivity 1-1932000-1 Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1900 | RFQ |
|
Future Electronics | VERTICAL DDR3 DIMM, 240 POSITION RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 400 Container: Tray | 150Tray |
|
$1.0700 / $1.1200 | Buy Now |
DISTI #
AMP1-1932000-1
|
Heilind Electronics | VERTICAL DDR3 DIMM 240 POSITION | Americas - 225 in Stock |
|
$3.1712 | Buy Now |
|
Onlinecomponents.com | VERTICAL DDR3 DIMM, 240 POSITION RoHS: Compliant |
2828 In Stock |
|
$1.7000 / $3.2500 | Buy Now |
DISTI #
51502905
|
Verical | Conn DDR3 DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray Min Qty: 50 Package Multiple: 50 Date Code: 1701 | Americas - 2800 |
|
$3.4895 / $4.3046 | Buy Now |
DISTI #
73584626
|
Verical | Conn DDR3 DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray Min Qty: 1600 Package Multiple: 1600 | Americas - 1600 |
|
$3.3175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1932000-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1932000-1
TE Connectivity
(1-1932000-1) VERTICAL DDR3 DIMM, 240 POSITION
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.297 inch | |
Body Depth | 0.9 inch | |
Body Length | 5.551 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1932000-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1932000-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1932000-6 | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject | TE Connectivity | 1-1932000-1 vs 1932000-6 |
3-1932000-3 | SIMM/DIMM SOCKET,240 CONTACTS,2 | TE Connectivity | 1-1932000-1 vs 3-1932000-3 |
1-1761024-3 | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator | TE Connectivity | 1-1932000-1 vs 1-1761024-3 |
1-1932000-0 | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator | TE Connectivity | 1-1932000-1 vs 1-1932000-0 |
7-1932000-2 | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject | TE Connectivity | 1-1932000-1 vs 7-1932000-2 |
2-1932000-5 | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject | TE Connectivity | 1-1932000-1 vs 2-1932000-5 |