-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1926720-6) AssyMinipakHDL6p15s6PRAPlugbrdlock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A108906-ND
|
DigiKey | CONN HEADER 27POS EDGE MNT Min Qty: 1 Lead time: 17 Weeks Container: Tray |
896 In Stock |
|
$9.2970 / $12.3800 | Buy Now |
DISTI #
571-1-1926720-6
|
Mouser Electronics | High Speed / Modular Connectors 6/AC+15S+6/AC=27POS MINIPAK HDL R/A PLUG RoHS: Compliant | 0 |
|
$10.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 896 Package Multiple: 224 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$9.0300 | Buy Now |
|
Onlinecomponents.com | AssyMinipakHDL6p15s6PRAPlugbrdlock RoHS: Compliant |
87 Partner Stock |
|
$9.2500 / $12.5600 | Buy Now |
DISTI #
35629428
|
Verical | Conn Header PL 12Power/15Signal POS 2mm Press Fit RA Thru-Hole 87 Terminal 1 Port Box/Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 87 |
|
$10.5700 / $10.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1926720-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1926720-6
TE Connectivity
(1-1926720-6) AssyMinipakHDL6p15s6PRAPlugbrdlock
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.043 inch | |
Body Depth | 0.315 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.75 mm | |
Termination Type | PRESS FIT/SOLDER | |
UL Flammability Code | 94V-0 |