-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1925220-1-ND
|
DigiKey | TMN2N051PC2DM036S = M32139/03-G0 Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$714.8240 | Buy Now |
DISTI #
1-1925220-1
|
Avnet Americas | Cable Assembly 0.91m 51 Position Micro D-Subminiature Plug 30AWG - Bulk (Alt: 1-1925220-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-1925220-1
|
Mouser Electronics | D-Sub Micro-D Connectors TMN2N051PC2DM036S = M32139/03-G06SNS RoHS: Compliant | 0 |
|
$681.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks | 0 |
|
$682.2400 | Buy Now |
DISTI #
AMP1-1925220-1
|
Heilind Electronics | TMN2N051PC2DM036S = M32139/03- | Americas - 0 in Stock |
|
$782.5589 | Buy Now |
|
Onlinecomponents.com | TMN2N051PC2DM036S = M32139/03-G06SNS RoHS: Compliant | 0 |
|
$638.8300 / $1,596.4200 | Buy Now |
DISTI #
AMP1-1925220-1
|
Interstate Connecting Components | TMN2N051PC2DM036S = M32139/03- | 0 |
|
$782.5589 | Buy Now |
DISTI #
000000000005739139
|
Sager | D-Sub Micro-D Connectors TMN2N051PC2DM036S = M32139/03-G06SNS Min Qty: 1 | 0 |
|
$698.4400 / $776.0300 | Buy Now |
|
Master Electronics | TMN2N051PC2DM036S = M32139/03-G06SNS RoHS: Compliant | 0 |
|
$638.8300 / $1,596.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy