Part Details for 1-1924513-9 by TE Connectivity
Overview of 1-1924513-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1924513-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1924513-9-ND
|
DigiKey | CONN PLUG HSG 40POS 2.54MM Min Qty: 1680 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5975 | Buy Now |
DISTI #
1-1924513-9
|
Avnet Americas | GET 40 WAY HARNESS ASSY, KEY J - Bulk (Alt: 1-1924513-9) RoHS: Compliant Min Qty: 1680 Package Multiple: 420 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$6.0666 / $6.8494 | Buy Now |
DISTI #
571-1-1924513-9
|
Mouser Electronics | Automotive Connectors GET 40 WAY HARNESS ASSY KEY J RoHS: Compliant | 0 |
|
$6.7900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1680 Package Multiple: 420 Lead time: 10 Weeks Container: Box | 0Box |
|
$5.9000 | Buy Now |
DISTI #
AMP1-1924513-9
|
Heilind Electronics | GET 40 WAY HARNESS ASSY, KEY J | Americas - 0 in Stock |
|
$7.1948 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2600 / $17.6100 | Buy Now |
DISTI #
AMP1-1924513-9
|
Interstate Connecting Components | GET 40 WAY HARNESS ASSY, KEY J | 0 |
|
$7.1948 | Buy Now |
DISTI #
000000000002990091
|
Sager | Automotive Connectors GET 40 WAY HARNESS ASSY KEY J Min Qty: 60 | 0 |
|
$8.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2600 / $17.6100 | Buy Now |