Part Details for 1-1924067-5 by TE Connectivity
Overview of 1-1924067-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1924067-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A127819-ND
|
DigiKey | CONN RCPT HSG 2POS 4.00MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1117 In Stock |
|
$0.8088 / $1.0200 | Buy Now |
DISTI #
1-1924067-5
|
Avnet Americas | 2 POS SLD 1.2MM CLN BODY MCON - Bulk (Alt: 1-1924067-5) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8024 / $0.9059 | Buy Now |
DISTI #
571-1-1924067-5
|
Mouser Electronics | Automotive Connectors 2P Sld 1.2mm Clean Body Mcon Key B Cpa RoHS: Compliant | 1115 |
|
$0.8080 / $1.0200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.7800 | Buy Now |
DISTI #
AMP1-1924067-5
|
Heilind Electronics | 2 Pos Sld 1.2mm cln body MCON | Americas - 0 in Stock2250 On Order |
|
$0.8209 / $0.9804 | Buy Now |
|
Onlinecomponents.com | 2POS, MCON 1.2 CB REC 2p TL SEALED RoHS: Compliant |
2735 In Stock |
|
$0.7890 / $1.2270 | Buy Now |
DISTI #
61323571
|
Verical | Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Natural RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2204 | Americas - 2725 |
|
$1.1344 / $1.6291 | Buy Now |
DISTI #
1-1924067-5
|
TTI | Automotive Connectors 2P Sld 1.2mm Clean Body Mcon Key B Cpa Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 165000 In Stock |
|
$1.0800 / $1.2800 | Buy Now |
DISTI #
AMP1-1924067-5
|
Interstate Connecting Components | 2 Pos Sld 1.2mm cln body MCON | 0675 On Order |
|
$0.8209 / $0.9804 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 131 |
|
RFQ |
Part Details for 1-1924067-5
1-1924067-5 CAD Models
1-1924067-5 Part Data Attributes
|
1-1924067-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1924067-5
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |