Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
11 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
CONTACT FEMALE BAND POWER GOLD
Min Qty:
10000
Lead time:
14 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$12.6308
|
Buy Now
|
|
|
Avnet Americas
|
LAV 0.15MM(.006) GOLD - Tape and Reel (Alt: 1-192046-6)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Lead time:
11 Weeks, 4 Days
Container:
Reel
|
0
|
-
10,000
$13.9444
-
11,000
$13.3381
-
21,000
$12.7319
|
$12.7319 / $13.9444
|
Buy Now
|
|
|
Mouser Electronics
|
Heavy Duty Power Connectors LAV 0.15mm .006 GOLD
RoHS:
Compliant
|
0
|
|
$12.9100
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10000
Package Multiple:
1
Lead time:
12 Weeks
Container:
Box
|
0Box
|
|
$11.9800
|
Buy Now
|
|
|
Heilind Electronics
|
LAV 0.15MM(.006) GOLD
|
Americas - 0 in Stock
|
|
$14.8599
|
Buy Now
|
|
|
Onlinecomponents.com
|
LAV 0.15mm(.006) GOLD
RoHS:
Compliant
|
0
|
-
2,500
$37.5900
-
5,000
$19.2000
-
7,500
$13.0700
-
10,000
$12.8100
|
$12.8100 / $37.5900
|
Buy Now
|
|
|
TTI
|
Heavy Duty Power Connectors LAV 0.15mm .006 GOLD
Min Qty:
10000
Package Multiple:
1000
Container:
Each
|
Americas - 0
|
|
$12.3400
|
Buy Now
|
|
|
Interstate Connecting Components
|
LAV 0.15MM(.006) GOLD
|
0
|
|
$14.8599
|
Buy Now
|
|
|
Powell Electronics
|
LAV 0.15mm(.006) GOLD
Min Qty:
10000
|
9842
|
-
10,000
$16.8411
-
25,000
$14.6213
|
$14.6213 / $16.8411
|
Buy Now
|
|
|
Avnet Abacus
|
(Alt: 1-192046-6)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Lead time:
15 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Master Electronics
|
LAV 0.15mm(.006) GOLD
RoHS:
Compliant
|
0
|
-
2,500
$37.5900
-
5,000
$19.2000
-
7,500
$13.0700
-
10,000
$12.8100
|
$12.8100 / $37.5900
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
LAV 0.15mm(.006) GOLD
VS
-