-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1903415-1) GHC 9.0 3POS HDR ASSY RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125619-ND
|
DigiKey | CONN HEADER VERT 3POS 9MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2474 In Stock |
|
$1.1981 / $2.0800 | Buy Now |
DISTI #
1-1903415-1
|
Avnet Americas | - Bulk (Alt: 1-1903415-1) RoHS: Compliant Min Qty: 3168 Package Multiple: 1584 Container: Bulk | 0 |
|
$1.1583 / $1.3077 | Buy Now |
DISTI #
571-1-1903415-1
|
Mouser Electronics | Power to the Board GHC 9.0 3POS HDR ASSY RED RoHS: Compliant | 0 |
|
$1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3168 Package Multiple: 1584 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.1000 | Buy Now |
DISTI #
AMP1-1903415-1
|
Heilind Electronics | GHC 9.0 3POS HDR ASSY RED | Americas - 0 in Stock |
|
$1.2869 / $1.3942 | Buy Now |
|
Onlinecomponents.com | GHC 9.0 3POS HDR ASSY RED RoHS: Compliant | 0 |
|
$1.1600 / $3.1800 | Buy Now |
DISTI #
AMP1-1903415-1
|
Interstate Connecting Components | GHC 9.0 3POS HDR ASSY RED | 0 |
|
$1.2869 / $1.3942 | Buy Now |
DISTI #
1-1903415-1
|
Avnet Asia | (Alt: 1-1903415-1) RoHS: Compliant Min Qty: 3168 Package Multiple: 1584 Lead time: 11 Weeks, 4 Days | 0 |
|
$1.1120 / $1.2529 | Buy Now |
|
Master Electronics | GHC 9.0 3POS HDR ASSY RED RoHS: Compliant | 0 |
|
$1.1600 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1903415-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1903415-1
TE Connectivity
(1-1903415-1) GHC 9.0 3POS HDR ASSY RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.724 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mating Information | 1-1903414-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.148 inch | |
Terminal Pitch | 9 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 16 AWG |